Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 300 mm PVC
- RS Stock No.:
- 519-008
- Mfr. Part No.:
- 1425021
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-008
- Mfr. Part No.:
- 1425021
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 300mm | |
| Outside Diameter | 9.1mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, cUL Listed, UL 758/1581 FT1, UL 758/1581, UL Listed, DIN EN 60811-404, DIN EN 60332-1-2, IEC 61076-2-111, EAC | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 300mm | ||
Outside Diameter 9.1mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS, cUL Listed, UL 758/1581 FT1, UL 758/1581, UL Listed, DIN EN 60811-404, DIN EN 60332-1-2, IEC 61076-2-111, EAC | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to facilitate optimal power supply solutions in a range of applications. Featuring a robust construction, it utilises high-quality PVC material to ensure durability and reliability, even in demanding environments. The innovative design incorporates an L-coding configuration on both ends, allowing for a secure and proper connection. This product is particularly suited for direct current up to 12 A, ensuring consistent performance across various operating conditions. Its precise manufacturing caters to industrial standards, making it a trusted choice for professionals seeking reliable connectivity in power transmission and distribution.
Rated for direct current up to 12 A for versatile usage
Suitable for extreme temperatures, ensuring reliable performance
Meets rigorous industrial standards for safety and reliability
Compact design allows for easy installation in confined spaces
Offers a high degree of protection against environmental factors
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
