Phoenix Contact SAC, 3 m 6 Core Power Cable, Orange Polyurethane 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-642
Mfr. Part No.:
1414937
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Orange

Cable Length

3m

Jacket Material

Polyurethane

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

No

Series

SAC

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact power cable is designed with advanced shielding technology, making it an ideal solution for various industrial applications. Its robust construction features a halogen-free PUR outer sheath, ensuring safety and durability in challenging conditions. The angled M12 plug provides ease of installation and connection, while the 6-position configuration supports efficient power supply. Rated for AC currents up to 8 A and a maximum voltage of 690 V, this cable meets the demands of modern automation setups. Suitable for both fixed and flexible installations, its high insulation resistance and minimum bending radius specifications ensure long-lasting performance and reliability in diverse environments.

Advanced shielding technology reduces electromagnetic interference

Halogen-free material enhances safety during operation

Designed for resilience in harsh environmental conditions

M-coded plug prevents incorrect connections, ensuring reliability

Flexible installation options cater to various configurations

High insulation resistance supports safe electrical performance

Minimum bending radius ensures adaptability in tight spaces

Compliant with stringent industry standards for quality assurance

Weight-optimized design facilitates easier handling and installation

Torsion-resistant features promote longevity under dynamic loads

Related links