Phoenix Contact 14250, 3 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 493-662
- Mfr. Part No.:
- 1425012
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$131.97
(exc. GST)
$145.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $131.97 |
*price indicative
- RS Stock No.:
- 493-662
- Mfr. Part No.:
- 1425012
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, IEC 61076-2-111, EAC, UL 758/1581, UL 758/1581 FT2, DIN VDE 0472, UL Listed, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed | |
| Cable CSA | 5 x 2.5 mm² | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS, IEC 61076-2-111, EAC, UL 758/1581, UL 758/1581 FT2, DIN VDE 0472, UL Listed, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed | ||
Cable CSA 5 x 2.5 mm² | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for robust and reliable electrical connections in various applications. With a 5-position layout and a length of 3 metres, it boasts halogen-free construction, making it suitable for environmentally-conscious projects. The straight M12 plugs and sockets feature L-coding, ensuring correct alignment and preventing mismatches during installation. This product stands out for its high-quality materials, including zinc die-cast screw connections and a durable PUR outer sheath. It is engineered to withstand a wide temperature range, making it ideal for both fixed and flexible installations, while also providing protection against oil and other environmental factors. Its excellent insulation resistance capabilities further enhance safety and performance in demanding operational scenarios.
Engineered for power supply applications with high efficiency
Halogen free materials support sustainability initiatives
Torsional flexibility allows for dynamic installations
IP65 and IP67 ratings provide reliable ingress protection
Electrical components undergo rigorous testing for assured safety
Lightweight design facilitates easy handling and installation
Variations in length and weight enable tailored solutions for diverse needs
Related links
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
