Phoenix Contact SAC 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 483-181
- Mfr. Part No.:
- 1425066
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-181
- Mfr. Part No.:
- 1425066
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Outside Diameter | 8.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Outside Diameter 8.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to deliver exceptional reliability for power supply applications. Designed for robust environments, this halogen-free cable features a 4-position configuration, allowing for streamlined connectivity in comprehensive systems. Its flexible design accommodates a variety of installation scenarios, while its black-grey sheath ensures adaptability in diverse settings. The M12 straight plug with precise L-coding guarantees protection against mismatching, enhancing operational safety. Enjoy enhanced performance with the cables excellent insulation resistance, capable of withstanding voltages up to 63 V DC, making it perfect for high-demand applications.
Complies with international electrical standards for peace of mind
Resistant to environmental factors like moisture and abrasion
Meets specific industrial requirements to support diverse applications
Tested for dynamic load capacity ensuring reliability in movement
Related links
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
