RS PRO Spiral Cable TB28 FLEX, 1.6 m, 3 Core, 1.50mm², Black PUR 70 °C

Subtotal (1 unit)*

$69.24

(exc. GST)

$76.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.24

*price indicative

RS Stock No.:
284-5004
Distrelec Article No.:
155-57-029
Mfr. Part No.:
SP-DSR-004
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

1.6m

Coiled Length

400mm

Outside Diameter

9.2mm

Jacket Material

PUR

Standards/Approvals

RoHS, EN 50525-2-21

Cable CSA

1.50mm²

Series

TB28 FLEX

Number of Strands

84

Conductor Material

Tinned Copper

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
NL

RS PRO Spiral cable TB28 FLEX BQ-F power cable 3G1,50 mm², 0.4m / 1.6m Polyurethane (PUR)


RS PRO Spiral cable H07BQ-F TB28 FLEX coiled power cable is a high-quality spiral cable designed for
applications requiring a flexible and Durable power connection. Constructed with stranded tinned
copper conductors and EPR/EPDM insulation, it provides reliable electrical performance while
maintaining excellent flexibility. A robust black polyurethane (PUR) outer sheath offers good
resistance to abrasion, mechanical wear, and repeated flexing, making it suitable for demanding
industrial environments. The coiled design helps reduce cable clutter and extends only when
required, supporting neat and efficient cable management.


This cable is commonly used to connect movable equipment, machinery, tools, and automation
systems where frequent movement or extension of the cable is required. Typical applications
include industrial machinery, material handling equipment, workstations, automation equipment,
and portable electrical devices. The cable is best suited for indoor and industrial environments
where flexibility and mechanical protection are essential. It is designed for power transmission
applications and should be used with compatible equipment operating within its specified electrical
and temperature ratings.

Customized coiled cable with specific dimensions and quantities

Stranded with tinned copper wires for enhanced durability

Conductor insulation MADE of EPR/EPDM for efficient performance

PUR sheath in black color for added protection and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy