The Best Solution TBS Spiral Cable TB28 FLEX, 1.6 m, 3 Core, 1.00mm², Black PUR 70 °C

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$37.80

(exc. GST)

$41.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$37.80-
10 +$34.787%

*price indicative

RS Stock No.:
327-490
Distrelec Article No.:
155-57-028
Mfr. Part No.:
SP-DSR-005
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

1.6m

Coiled Length

400mm

Outside Diameter

7.8mm

Jacket Material

PUR

Standards/Approvals

RoHS, EN 50525-2-21

Cable CSA

1.00mm²

Conductor Material

Tinned Copper

Number of Strands

56

Series

TB28 FLEX

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CH
The Best Solution spiral cable with 3x1.00mm² conductors, is available in Black, with Uncoiled Length 1.6 m, featuring a polyurethane (PUR) jacket and EPR/EPDM conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy