The Best Solution TBS Spiral Cable TB28 FLEX, 6 m, 7 Core, 1.50mm², Black PUR 70 °C

Subtotal (1 unit)*

$329.30

(exc. GST)

$362.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$329.30

*price indicative

RS Stock No.:
327-476
Distrelec Article No.:
303-73-382
Mfr. Part No.:
SP-DSR-245
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

7

Jacket Colour

Black

Cable Length

6m

Coiled Length

1.5m

Outside Diameter

13.8mm

Jacket Material

PUR

Standards/Approvals

RoHS, EN 50525-2-21

Cable CSA

1.50mm²

Conductor Material

Tinned Copper

Series

TB28 FLEX

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Number of Strands

84

COO (Country of Origin):
NL
The Best Solution spiral cable with 7x1.50mm conductors, is available in black, with Uncoiled Length 6 m, featuring a polyurethane (PUR) jacket and EPR/EPDM conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy