RS PRO Spiral Cable TB17 FLEX, 6 m, 7 Core, 1.00mm², Black PUR 70 °C
- RS Stock No.:
- 327-470
- Distrelec Article No.:
- 303-73-378
- Brand:
- RS PRO
Subtotal (1 unit)*
$226.84
(exc. GST)
$249.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.84 |
*price indicative
- RS Stock No.:
- 327-470
- Distrelec Article No.:
- 303-73-378
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Black | |
| Cable Length | 6m | |
| Coiled Length | 1.5m | |
| Outside Diameter | 11.3mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.00mm² | |
| Series | TB17 FLEX | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 56 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 7 | ||
Jacket Colour Black | ||
Cable Length 6m | ||
Coiled Length 1.5m | ||
Outside Diameter 11.3mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.00mm² | ||
Series TB17 FLEX | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 56 | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB28 FLEX BQ-F power cable 7G1,00mm², 1.5m / 6.0m Polyurethane (PUR)
RS PRO Spiral Cable 05BQ-F TB28 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 7-core 1.00 mm² tinned copper conductors, the cable delivers
dependable electrical performance while offering enhanced resistance to corrosion and mechanical
stress. The cable features EPR/EPDM conductor insulation and a robust black polyurethane (PUR)
outer sheath that provides excellent resistance to abrasion, wear, and frequent flexing. Its coiled
design enables the cable to extend up to 6 m when required and retract when not in use, helping to
improve cable management and reduce clutter around equipment and work areas.
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 7-core 1.00 mm² tinned copper conductors, the cable delivers
dependable electrical performance while offering enhanced resistance to corrosion and mechanical
stress. The cable features EPR/EPDM conductor insulation and a robust black polyurethane (PUR)
outer sheath that provides excellent resistance to abrasion, wear, and frequent flexing. Its coiled
design enables the cable to extend up to 6 m when required and retract when not in use, helping to
improve cable management and reduce clutter around equipment and work areas.
This cable is commonly used for connecting movable machinery, automation equipment, control
systems, material handling devices, and portable electrical installations where flexibility and
durability are essential. Typical applications include industrial production equipment, machinery
interfaces, assembly stations, lifting systems, and power supply connections subject to constant
movement. Suitable for operation in temperatures ranging from -25°C to +70°C, the cable is
designed to provide reliable power transmission and long service life in demanding industrial and
commercial environments.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
