The Best Solution TBS Spiral Cable TB17 FLEX, 2.8 m, 8 Core, 0.14mm², Black PUR 70 °C
- RS Stock No.:
- 327-452
- Distrelec Article No.:
- 302-22-138
- Mfr. Part No.:
- SP-DSR-180
- Brand:
- The Best Solution TBS
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$57.67
(exc. GST)
$63.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $57.67 | - |
| 10 + | $53.05 | 8% |
*price indicative
- RS Stock No.:
- 327-452
- Distrelec Article No.:
- 302-22-138
- Mfr. Part No.:
- SP-DSR-180
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Black | |
| Cable Length | 2.8m | |
| Coiled Length | 700mm | |
| Outside Diameter | 5.4mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.14mm² | |
| Series | TB17 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 18 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 8 | ||
Jacket Colour Black | ||
Cable Length 2.8m | ||
Coiled Length 700mm | ||
Outside Diameter 5.4mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.14mm² | ||
Series TB17 FLEX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 18 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
The Best Solution spiral cable with 8x0.14mm² conductors, is available in black, with Uncoiled Length 2.8 m, featuring a polyurethane (PUR) jacket and TPE-E conductor insulation.
RoHS Conforms
REACH Regulation No SVHC
Shielded
Related links
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB24 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB02 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
