RS PRO Spiral Cable TB17 FLEX, 2.8 m, 7 Core, 1.00mm², Black PUR 70 °C
- RS Stock No.:
- 327-467
- Distrelec Article No.:
- 303-73-376
- Brand:
- RS PRO
Subtotal (1 unit)*
$119.05
(exc. GST)
$130.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.05 |
*price indicative
- RS Stock No.:
- 327-467
- Distrelec Article No.:
- 303-73-376
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Black | |
| Cable Length | 2.8m | |
| Coiled Length | 700mm | |
| Outside Diameter | 11.3mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.00mm² | |
| Conductor Material | Tinned Copper | |
| Series | TB17 FLEX | |
| Number of Strands | 56 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 7 | ||
Jacket Colour Black | ||
Cable Length 2.8m | ||
Coiled Length 700mm | ||
Outside Diameter 11.3mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.00mm² | ||
Conductor Material Tinned Copper | ||
Series TB17 FLEX | ||
Number of Strands 56 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB28 FLEX BQ-F power cable 7G1,00mm², 0.7m / 2.8m Polyurethane (PUR)
RS PRO Spiral Cable 05BQ-F TB28 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 7-core 1.00 mm² tinned copper conductors, the cable delivers
dependable electrical performance and enhanced resistance to corrosion. The cable features
EPR/EPDM conductor insulation and a robust black polyurethane (PUR) outer sheath that offers
excellent resistance to abrasion, mechanical wear, and repeated flexing, helping to ensure long
service life in demanding applications. Its spiral construction allows the cable to extend up to 2.8 m
when required and retract when not in use, supporting efficient cable management and reducing
the risk of cable damage.
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 7-core 1.00 mm² tinned copper conductors, the cable delivers
dependable electrical performance and enhanced resistance to corrosion. The cable features
EPR/EPDM conductor insulation and a robust black polyurethane (PUR) outer sheath that offers
excellent resistance to abrasion, mechanical wear, and repeated flexing, helping to ensure long
service life in demanding applications. Its spiral construction allows the cable to extend up to 2.8 m
when required and retract when not in use, supporting efficient cable management and reducing
the risk of cable damage.
This cable is commonly used for powering and connecting movable equipment, machinery,
automation systems, control devices, and portable electrical installations where flexibility and
durability are essential. Typical applications include industrial machinery, production lines, material
handling systems, workstations, and power supply connections subject to regular movement.
Suitable for operation in temperatures ranging from -25°C to +70°C, the cable is designed to provide
reliable power transmission and mechanical protection in a wide range of industrial and commercial
environments.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
