ifm electronic, 250 mm 5 Core Power Cable, Grey Modified Polyphenylene Ether 100 °C
- RS Stock No.:
- 190-607
- Mfr. Part No.:
- EVF637
- Brand:
- ifm electronic
Subtotal (1 unit)*
$183.98
(exc. GST)
$202.38
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.98 |
*price indicative
- RS Stock No.:
- 190-607
- Mfr. Part No.:
- EVF637
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 250mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63 V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5 mm² | |
| Standards/Approvals | cULus, CE, UKCA | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 250mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63 V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5 mm² | ||
Standards/Approvals cULus, CE, UKCA | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Stainless Steel | ||
- COO (Country of Origin):
- PL
The ifm electronic premium power cable, designed with industry-leading features, offers seamless connectivity for applications requiring robustness and flexibility. Engineered specifically for use in wet environments and the food and beverage sector, it combines high-grade materials with innovative design for reliability. The cable boasts exceptional durability with drag chain suitability, making it perfect for dynamic installations. Its construction features a moulded-body made from PP and stainless steel, providing resilience against moisture and mechanical stress. With a wide operational temperature range and multiple protection classes, this product ensures constant performance even in harsh conditions. This cable is the ideal choice for those looking to adhere to stringent industry standards without sacrificing quality or efficiency.
Compact 0.25 meter length for tight spaces
Angled M12 connector for flexible installation
Halogen-free and silicone-free for safety
Gold-plated contacts ensure reliable performance
Suitable for wet environments and food industry use
Stainless steel locking mechanism for durability
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
