ifm electronic, 250 mm 5 Core Power Cable, Grey Modified Polyphenylene Ether 100 °C

Subtotal (1 unit)*

$183.98

(exc. GST)

$202.38

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.98

*price indicative

RS Stock No.:
190-170
Mfr. Part No.:
EVF628
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

250mm

Jacket Material

Modified Polyphenylene Ether

Voltage

63 V dc

Minimum Operating Temperature

-25°C

Cable CSA

2.5 mm²

Standards/Approvals

UKCA, CE, cULus

Conductor Material

Stainless Steel

Maximum Operating Temperature

100°C

COO (Country of Origin):
PL
The ifm electronic highly specialised connection cable designed for robust performance in demanding environments. Engineered with meticulous attention to detail, this cable is particularly suited for use in wet areas and the food and beverage industry, offering peace of mind with its silicone-free, halogen-free construction. Its unique L-coded design ensures secure connections, while the gold-plated contacts enhance reliability and conductivity. With exceptional protection ratings, including IP65, IP67, and IP69K, It is built to withstand the rigours of industrial applications, ensuring durability under even the most challenging conditions. The attention to mechanical characteristics, such as a bending radius suitable for flexible use and a high tolerance to torsional strain, makes this product a highly efficient choice for any sophisticated setup.

0.25 meter length for compact applications

Drag chain compatible

Halogen-free

Gold-plated contacts

Suitable for wet and food industry use

Stainless steel locking

Related links