ifm electronic 4 Core Power Cable, Black 1.5mm² 85 °C, 500 mm PUR
- RS Stock No.:
- 189-971
- Mfr. Part No.:
- E12425
- Brand:
- ifm electronic
Subtotal (1 unit)*
$183.59
(exc. GST)
$201.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.59 |
*price indicative
- RS Stock No.:
- 189-971
- Mfr. Part No.:
- E12425
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Jacket Material | PUR | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Jacket Material PUR | ||
Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is meticulously designed to meet the demanding needs of various applications, making it an ideal choice for professionals seeking reliability and efficiency. This high quality power cable features a T-coded connection that guarantees exceptional performance and flexibility. The carefully engineered materials not only enhance durability but also provide resistance to a wide range of ambient temperatures.
High power transmission thanks to high current rating
Gold-plated contacts for reliable signal transmission
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Protection against wrong plug-in
Related links
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 85 °C
- ifm electronic Black Polyurethane 90 °C
- Phoenix Contact Black Polyurethane 85 °C
