ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 250 mm PUR
- RS Stock No.:
- 189-662
- Mfr. Part No.:
- EVCA32
- Brand:
- ifm electronic
Subtotal (1 unit)*
$164.90
(exc. GST)
$181.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.90 |
*price indicative
- RS Stock No.:
- 189-662
- Mfr. Part No.:
- EVCA32
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 250mm | |
| Jacket Material | PUR | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | cULus, UKCA, CE | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 250mm | ||
Jacket Material PUR | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals cULus, UKCA, CE | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for industrial applications and factory automation, providing a reliable and robust solution for various connectivity needs. Designed with an L-coded power cable structure, it features an array of advanced specifications and materials to ensure optimal performance. Its silicone-free, halogen-free construction, along with the gold-plated contacts, guarantees not only a long-lasting connection but also safeguards against environmental factors. Capable of operating in extreme temperatures, this cable meets high standards for drag chain suitability, making it ideal for demanding operational settings. Whether its precision in manufacturing or consistent performance in automation, It is crafted to enhance efficiency across various industrial environments. The thoughtful design and durable materials ensure that this connection cable withstands the rigours of everyday use.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
