ifm electronic 5 Core Power Cable, Black 90 °C, 5 m PUR
- RS Stock No.:
- 188-151
- Mfr. Part No.:
- E12662
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$247.86
(exc. GST)
$272.65
(inc. GST)
- RS Stock No.:
- 188-151
- Mfr. Part No.:
- E12662
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE and UKCA Approved | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE and UKCA Approved | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered to provide reliable electrical connectivity in demanding applications. Designed for both durability and efficiency, it features a robust moulded body construction that ensures resilience against harsh environmental conditions. With gold plated contacts and an adequate operating voltage, this cable is ideal for automated systems needing dependable performance. The L-coded design combines with a maximum current load of 16A, making it a perfect choice for power transfer in various industrial settings.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic E12663 Black Polyurethane 90 °C

