ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 10 m PUR
- RS Stock No.:
- 187-581
- Mfr. Part No.:
- EVCA22
- Brand:
- ifm electronic
Subtotal (1 unit)*
$258.64
(exc. GST)
$284.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.64 |
*price indicative
- RS Stock No.:
- 187-581
- Mfr. Part No.:
- EVCA22
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | cULus, CE, UKCA | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals cULus, CE, UKCA | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for reliability in industrial applications, ensuring seamless connectivity under varying environmental conditions. The robust construction features a high-quality TPU moulded body and gold-plated contacts, providing not only excellent electrical performance but also resistance to harsh elements. With a drag chain suitability, this cable is built to withstand rigorous bending cycles, making it ideal for dynamic movements. Whether you require flexibility or durability, this product delivers with its exceptional operating voltage capabilities and impressive temperature range. Perfectly suited to enhance operational efficiency, this connecting cable is an essential component for any modern industrial setup, where performance cannot be compromised.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic EVCA38 Grey Polyurethane 90 °C
