ifm electronic E12671 5 Core Power Cable, Black 90 °C, 20 m PUR
- RS Stock No.:
- 186-653
- Mfr. Part No.:
- E12671
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$453.61
(exc. GST)
$498.97
(inc. GST)
- RS Stock No.:
- 186-653
- Mfr. Part No.:
- E12671
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE and UKCA, IP 67 | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Gold Plated | |
| Series | E12671 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE and UKCA, IP 67 | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Gold Plated | ||
Series E12671 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable redefines reliability and performance, designed specifically for demanding industrial environments. It seamlessly integrates with L-coded designs, making it an ideal choice for applications requiring robust connectivity. Crafted with precision, this solution ensures stable operation across a wide range of conditions, making it perfect for use in harsh settings. The combination of durable materials and engineered features guarantees long lasting performance, withstanding the rigours of daily use while maintaining optimal functionality.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic EVCA31 Grey Polyurethane 90 °C
- ifm electronic EVCA38 Grey Polyurethane 90 °C
- ifm electronic EVCA18 Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C

