Bourns PDB241-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR03-504A2
- RS Stock No.:
- 167-5485
- Mfr. Part No.:
- PDB241-GTR03-504A2
- Brand:
- Bourns
This image is representative of the product range
Add 200 more to save $19.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$386.10
(exc. GST)
$424.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $3.861 | $386.10 | - |
| 200 - 300 | $3.765 | $376.50 | $19.20 |
| 400 + | $3.707 | $370.70 | $61.60 |
*price indicative
- RS Stock No.:
- 167-5485
- Mfr. Part No.:
- PDB241-GTR03-504A2
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 500kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Packaging | Tray | |
| Power Rating | 0.25W | |
| Electrical Taper | Audio | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 27.5mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 39mm | |
| Standards/Approvals | RoHS | |
| Series | PDB241-GTR | |
| Mounting Hole Diameter | 9.525 mm | |
| Actuator Type | Knurled Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 500kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Packaging Tray | ||
Power Rating 0.25W | ||
Electrical Taper Audio | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 27.5mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 39mm | ||
Standards/Approvals RoHS | ||
Series PDB241-GTR | ||
Mounting Hole Diameter 9.525 mm | ||
Actuator Type Knurled Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
24 mm Guitar Potentiometer - PDB241-GTR Series
- RS Stock No. 7703080
- Mfr. Part No. PDB241-GTR03-504A2
- RS Stock No. 1674683
- Mfr. Part No. PDB241-GTR01-504A2
- RS Stock No. 6928639
- Mfr. Part No. PDB241-GTR01-504A2
- RS Stock No. 1675486
- Mfr. Part No. PDB241-GTR03-254A2
Related links
- Bourns PDB241-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns PDB241-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR03-504A2
- Bourns PDB241-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns PDB241-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR03-254A2
- Bourns PDB241-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR01-504A2
- Bourns PDB241-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR02-254A2
- Bourns PDB183-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns PDB183-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB183-GTR01-504A2









