Vishay P11L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11L1V0FLSY00103KA
- RS Stock No.:
- 743-5683
- Mfr. Part No.:
- P11L1V0FLSY00103KA
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save $4.10
View bulk pricing optionsSubtotal (1 unit)*
$26.05
(exc. GST)
$28.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.05 | - |
| 10 - 19 | $25.64 | $4.10 |
| 20 + | $25.03 | $20.40 |
*price indicative
- RS Stock No.:
- 743-5683
- Mfr. Part No.:
- P11L1V0FLSY00103KA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 0.1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12.7mm | |
| Standards/Approvals | CECC, RoHS, IEC | |
| Length | 16mm | |
| Height | 12.7mm | |
| Mounting Hole Diameter | 10 mm | |
| Tolerance ± | 10% | |
| Series | P11L | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 0.1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Maximum Operating Temperature 125°C | ||
Depth 12.7mm | ||
Standards/Approvals CECC, RoHS, IEC | ||
Length 16mm | ||
Height 12.7mm | ||
Mounting Hole Diameter 10 mm | ||
Tolerance ± 10% | ||
Series P11L | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- CZ
Long Life Cermet Potentiometer P11L
Related links
- Vishay P11L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11L 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, P11L2V0FLSY00103KA
- Vishay P11L 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Vishay P11L 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11L 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11L 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11L 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11L1V0FLSY00503KA
- Vishay P11L 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11L1V0FLSY00102KA
