Vishay P11L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 168-0047
- Mfr. Part No.:
- P11L1V0FLSY00103KA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-0047
- Mfr. Part No.:
- P11L1V0FLSY00103KA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 0.1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 125°C | |
| Height | 12.7mm | |
| Depth | 12.7mm | |
| Length | 16mm | |
| Standards/Approvals | CECC, RoHS, IEC | |
| Series | P11L | |
| Tolerance ± | 10% | |
| Mounting Hole Diameter | 10 mm | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 0.1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Maximum Operating Temperature 125°C | ||
Height 12.7mm | ||
Depth 12.7mm | ||
Length 16mm | ||
Standards/Approvals CECC, RoHS, IEC | ||
Series P11L | ||
Tolerance ± 10% | ||
Mounting Hole Diameter 10 mm | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- CZ
Long Life Cermet Potentiometer P11L
Vishay P11L series long life cermet potentiometers are economical, long-life panel potentiometers featuring up to four modules and a Compact 12.5-mm size. While standard low-cost panel potentiometers reach 50,000 cycles, the P11L offers a long life of 2 million cycles. For designers, this reduces the need for replacement parts, increasing reliability and lowering maintenance costs. The versatile panel potentiometer is optimized for CMOS amplifier gain, CMOS IC offset setting, motor speed control, and angle sensor applications in welding machines, Air conditioning units, tooling machines, medical systems, X-ray equipment, trucks and tractors, and military and avionics systems.
2 million cycles with Cermet element
12.5mm square single turn panel control
6mm Diameter, 25mm Length Slotted Shaft
Single or Dual assemblies
Test according to CECC 41000 or IEC 60393-1
Low Temperature Coefficient
Linearity ±3%
Related links
- Vishay P11L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11L1V0FLSY00103KA
- Vishay P11L 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Vishay P11L 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, P11L2V0FLSY00103KA
- Vishay P11L 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11L 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11L 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11L 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11L1V0FLSY00102KA
- Vishay P11L 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11L1V0FLSY00503KA
