Vishay P11L 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11L1V0FLSY00503KA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.67

(exc. GST)

$27.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.67
10 - 19$24.10
20 +$23.67

*price indicative

Packaging Options:
RS Stock No.:
743-5686
Mfr. Part No.:
P11L1V0FLSY00503KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

50kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Packaging

Box

Power Rating

0.1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60393-1, CECC 41000

Length

50mm

Series

P11L

Tolerance ±

10%

Mounting Hole Diameter

10 mm

Actuator Type

Slotted Shaft

COO (Country of Origin):
CZ

Long Life Cermet Potentiometer P11L


Vishay P11L series long life cermet potentiometers are economical, long-life panel potentiometers featuring up to four modules and a Compact 12.5-mm size. While standard low-cost panel potentiometers reach 50,000 cycles, the P11L offers a long life of 2 million cycles. For designers, this reduces the need for replacement parts, increasing reliability and lowering maintenance costs. The versatile panel potentiometer is optimized for CMOS amplifier gain, CMOS IC offset setting, motor speed control, and angle sensor applications in welding machines, Air conditioning units, tooling machines, medical systems, X-ray equipment, trucks and tractors, and military and avionics systems.

2 million cycles with Cermet element

12.5mm square single turn panel control

6mm Diameter, 25mm Length Slotted Shaft

Single or Dual assemblies

Test according to CECC 41000 or IEC 60393-1

Low Temperature Coefficient

Linearity ±3%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy