Vishay P11L 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 10%

View bulk pricing options

Subtotal (1 box of 40 units)*

$1,224.00

(exc. GST)

$1,346.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship from another location

Units
Per unit
Per Box*
Saving
40 - 160$30.60$1,224.00-
200 +$27.54$1,101.6010%

*price indicative

RS Stock No.:
168-0049
Mfr. Part No.:
P11L2V0FLSY00103KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

2

Shaft Diameter

6mm

Number of Turns

1

Packaging

Box

Power Rating

0.1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

50mm

Standards/Approvals

IEC 60393-1, CECC 41000

Mounting Hole Diameter

9.525 mm

Actuator Type

Slotted Shaft

Tolerance ±

10%

Series

P11L

COO (Country of Origin):
CZ

Long Life Cermet Potentiometer P11L


Vishay P11L series long life cermet potentiometers are economical, long-life panel potentiometers featuring up to four modules and a Compact 12.5-mm size. While standard low-cost panel potentiometers reach 50,000 cycles, the P11L offers a long life of 2 million cycles. For designers, this reduces the need for replacement parts, increasing reliability and lowering maintenance costs. The versatile panel potentiometer is optimized for CMOS amplifier gain, CMOS IC offset setting, motor speed control, and angle sensor applications in welding machines, Air conditioning units, tooling machines, medical systems, X-ray equipment, trucks and tractors, and military and avionics systems.

2 million cycles with Cermet element

12.5mm square single turn panel control

6mm Diameter, 25mm Length Slotted Shaft

Single or Dual assemblies

Test according to CECC 41000 or IEC 60393-1

Low Temperature Coefficient

Linearity ±3%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy