Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns Panel Mount, Through Hole, RK09L12D0A1T
- RS Stock No.:
- 172-7637
- Mfr. Part No.:
- RK09L12D0A1T
- Brand:
- Alps Alpine
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-7637
- Mfr. Part No.:
- RK09L12D0A1T
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Series | RK09L | |
| Maximum Resistance | 10 kΩ | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount, Through Hole | |
| Actuator Type | Flatted Shaft | |
| Electrical Taper | Logarithmic | |
| Length | 33.5 mm | |
| Mounting Hole Diameter | 1 mm | |
| Power Rating | 0.05 W | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 20 mm | |
| Termination Style | Pin | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Series RK09L | ||
Maximum Resistance 10 kΩ | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Number of Turns 1 | ||
Mount Type Panel Mount, Through Hole | ||
Actuator Type Flatted Shaft | ||
Electrical Taper Logarithmic | ||
Length 33.5 mm | ||
Mounting Hole Diameter 1 mm | ||
Power Rating 0.05 W | ||
Shaft Diameter 6 mm | ||
Shaft Length 20 mm | ||
Termination Style Pin | ||
- COO (Country of Origin):
- JP
9mm Snap-In Metal Shaft
Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers
Approvals
M9 hexagonal nut and a flat washer.
- RS Stock No. 1728078
- Mfr. Part No. RK09L114001T
Each (In a Tray of 100)
$2.842
- RS Stock No. 7293454
- Mfr. Part No. RK09L12D0A1T
Each
$6.97
- RS Stock No. 7293423
- Mfr. Part No. RK09L1140A2U
Each
$3.48
- RS Stock No. 7293426
- Mfr. Part No. RK09L114001T
Each
$4.77
Related links
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount RK09L12D0A1T
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns Panel Mount, Through Hole
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns Panel Mount RK09L1140A2U
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel RK09L114001T
- Alps Alpine RK09L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount RK09L114001T
- Alps Alpine RK09L 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK09L12B0A31
- Alps Alpine RK09L 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount RK09L112003P
- Alps Alpine RK09L 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount RK09L1220A1B







