Bourns 93 25 kΩ Potentiometer 1-Turns Panel Mount, Through Hole, 93R1A-R22-A17L

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$13.97

(exc. GST)

$15.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
  • Plus 126 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$13.97-
12 - 22$13.731%
23 +$13.483%

*price indicative

Packaging Options:
RS Stock No.:
522-5311
Mfr. Part No.:
93R1A-R22-A17L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Maximum Resistance

25kΩ

Shaft Diameter

6mm

Number of Turns

1

Power Rating

2W

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

34.7mm

Standards/Approvals

No

Tolerance ±

10%

Series

93

16mm 93 Series


The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.

±5% independent linearity

1000 hours load life

Rotational life of 100,000 cycles

Each (In a Tray of 45)
$8.686
Each
$11.75
Each
$13.86
Each (In a Tray of 45)
$8.686

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy