Bourns 93 500 kΩ Potentiometer 1-Turns Panel Mount, Through Hole, 93R1A-R22-A23L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 45 units)*

$390.87

(exc. GST)

$429.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
45 - 180$8.686$390.87
225 +$7.818$351.81

*price indicative

RS Stock No.:
161-6883
Mfr. Part No.:
93R1A-R22-A23L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Maximum Resistance

500kΩ

Shaft Diameter

6mm

Number of Turns

1

Power Rating

2W

Element Material

Conductive Plastic Element

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

34.7mm

Standards/Approvals

RoHS 2002/95/EC

Series

93

Tolerance ±

10%

16mm 93 Series


The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.

±5% independent linearity

1000 hours load life

Rotational life of 100,000 cycles

Each
$11.75
Each (In a Tray of 45)
$7.645
Each
$13.86
Each
$13.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy