Bourns 93 100 kΩ Potentiometer 1-Turns Panel Mount, Through Hole, 93R1A-R22-A20L
- RS Stock No.:
- 522-5333
- Distrelec Article No.:
- 164-26-407
- Mfr. Part No.:
- 93R1A-R22-A20L
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $2.04
View bulk pricing optionsSubtotal (1 unit)*
$11.75
(exc. GST)
$12.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
- Plus 224 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $11.75 | - |
| 12 - 22 | $11.58 | $2.04 |
| 23 + | $11.35 | $9.20 |
*price indicative
- RS Stock No.:
- 522-5333
- Distrelec Article No.:
- 164-26-407
- Mfr. Part No.:
- 93R1A-R22-A20L
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Element Material | Conductive Plastic Element | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 34.7mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Series | 93 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Element Material Conductive Plastic Element | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 34.7mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Series 93 | ||
Tolerance ± 10% | ||
16mm 93 Series
The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.
±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles
- RS Stock No. 1616881
- Mfr. Part No. 93R1A-R22-A20L
Each (In a Tray of 45)
$8.368
- RS Stock No. 5225349
- Mfr. Part No. 93R1A-R22-A22L
Each
$11.75
- RS Stock No. 1616882
- Mfr. Part No. 93R1A-R22-A22L
Each (In a Tray of 45)
$8.686
- RS Stock No. 5225333P
- Mfr. Part No. 93R1A-R22-A20L
Each (Supplied in a Bag)
$11.75
Related links
- Bourns 93 100 kΩ Potentiometer 1-Turns Panel Mount, Through Hole
- Bourns 93 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A05L
- Bourns 93 250 kΩ Potentiometer 1-Turns Panel Mount, Through Hole
- Bourns 93 250 kΩ Potentiometer 1-Turns Panel Mount 93R1A-R22-A22L
- Bourns 93 25 kΩ Potentiometer 1-Turns Panel Mount, Through Hole
- Bourns 93 500 kΩ Potentiometer 1-Turns Panel Mount, Through Hole
- Bourns 93 2.5 kΩ Potentiometer 1-Turns Panel Mount, Through Hole








