Bourns 93 100 kΩ Potentiometer 1-Turns Panel Mount, Through Hole, 93R1A-R22-A20L
- RS Stock No.:
- 161-6881
- Mfr. Part No.:
- 93R1A-R22-A20L
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 225 more to save $188.10
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$376.56
(exc. GST)
$414.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 45 - 180 | $8.368 | $376.56 | - |
| 225 + | $7.532 | $338.94 | $188.10 |
*price indicative
- RS Stock No.:
- 161-6881
- Mfr. Part No.:
- 93R1A-R22-A20L
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Element Material | Conductive Plastic Element | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 34.7mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Tolerance ± | 10% | |
| Series | 93 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Element Material Conductive Plastic Element | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 34.7mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Tolerance ± 10% | ||
Series 93 | ||
16mm 93 Series
The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.
±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles
Related links
- Bourns 93 100 kΩ Potentiometer 1-Turns Panel Mount 93R1A-R22-A20L
- Bourns 93 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A05L
- Bourns 93 250 kΩ Potentiometer 1-Turns Panel Mount, Through Hole
- Bourns 93 25 kΩ Potentiometer 1-Turns Panel Mount, Through Hole
- Bourns 93 500 kΩ Potentiometer 1-Turns Panel Mount, Through Hole
- Bourns 93 2.5 kΩ Potentiometer 1-Turns Panel Mount, Through Hole
- Bourns 93 250 kΩ Potentiometer 1-Turns Panel Mount 93R1A-R22-A22L
