Vishay 357 Series Potentiometer, 6 mm Shaft

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$99.96

(exc. GST)

$109.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$99.96
5 +$96.94

*price indicative

RS Stock No.:
607-322
Mfr. Part No.:
357B0502MXB251S22
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Series

357

Shaft Diameter

6mm

Minimum Operating Temperature

-55°C

Standards/Approvals

No

Maximum Operating Temperature

125°C

Mount Type

Panel

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy