Alps Alpine RK27 20 kΩ Rotary Carbon Film Potentiometer 1-Turns Panel Mount, Through Hole, RK27112A00A6
- RS Stock No.:
- 263-3258
- Mfr. Part No.:
- RK27112A00A6
- Brand:
- Alps Alpine
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-3258
- Mfr. Part No.:
- RK27112A00A6
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Series | RK27 | |
| Maximum Resistance | 20 kΩ | |
| Potentiometer Type | Rotary | |
| Product Type | Carbon Film Potentiometer | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount, Through Hole | |
| Electrical Taper | Logarithmic | |
| Length | 88.35 mm | |
| Mounting Hole Diameter | 1.2 mm | |
| Power Rating | 0.05 W | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 20 mm | |
| Termination Style | Pin | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Series RK27 | ||
Maximum Resistance 20 kΩ | ||
Potentiometer Type Rotary | ||
Product Type Carbon Film Potentiometer | ||
Number of Turns 1 | ||
Mount Type Panel Mount, Through Hole | ||
Electrical Taper Logarithmic | ||
Length 88.35 mm | ||
Mounting Hole Diameter 1.2 mm | ||
Power Rating 0.05 W | ||
Shaft Diameter 6 mm | ||
Shaft Length 20 mm | ||
Termination Style Pin | ||
- COO (Country of Origin):
- JP
27mm Dual Potentiometers
Brought to you by Alps, RK27 Series of dual potentiometers are a high quality with a rugged construction and smooth operation. The RK27 Series potentiometer is particularly suitable for professional hi-fi equipment.
Features and Benefits:
• PCB or panel mountable
• End slotted metal shaft
• Metal mounting nut and washer supplied
• Motor voltage: 4 → 6Vdc
• Motor current at end slip: 150mA at 4.5Vdc
• Gang error -60dB → 0dB = 2dB max.
• Rotational life of 15000 Cycles
• Mounting bush M9 L7
Note
Models RK1681□ / MG0 and RK2711□MC0 are Motor driven
Related links
- Alps Alpine RK27 20 kΩ Rotary Carbon Film Potentiometer 1-Turns, RK27112A00A6
- Alps Alpine RK27 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK27 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK27 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount RK27112A00A5
- Alps Alpine RK27 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount RK27112A00CF
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount RK1631210AY7
- Alps Alpine RK11K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
