Alps Alpine RK27 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, RK27112A00CF
- RS Stock No.:
- 236-9604
- Mfr. Part No.:
- RK27112A00CF
- Brand:
- Alps Alpine
This image is representative of the product range
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$86.69
(exc. GST)
$95.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 159 unit(s) shipping from 23 November 2026
- Plus 101 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $86.69 | - |
| 125 - 249 | $85.17 | 1% |
| 250 + | $83.62 | 3% |
*price indicative
- RS Stock No.:
- 236-9604
- Mfr. Part No.:
- RK27112A00CF
- Brand:
- Alps Alpine
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Product Type | Carbon Film Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 2 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Pin Count | 6 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Depth | 24.5mm | |
| Height | 28.5mm | |
| Length | 88.35mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Round Shaft | |
| Series | RK27 | |
| Mounting Hole Diameter | 9 mm | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Product Type Carbon Film Potentiometer | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 2 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Pin Count 6 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Depth 24.5mm | ||
Height 28.5mm | ||
Length 88.35mm | ||
Standards/Approvals RoHS | ||
Actuator Type Round Shaft | ||
Series RK27 | ||
Mounting Hole Diameter 9 mm | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
27mm Dual Potentiometers
Features and Benefits:
Note
Related links
- Alps Alpine RK27 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount RK27112A00CF
- Alps Alpine RK27 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK27 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount RK27112A00A5
- Alps Alpine RK27 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK27 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount RK27112MC01P
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount RK1631210AY7
- Alps Alpine RK27 20 kΩ Rotary Carbon Film Potentiometer 1-Turns, RK27112A00A6
