Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, RK1631210AY7
- RS Stock No.:
- 172-8116
- Mfr. Part No.:
- RK1631210AY7
- Brand:
- Alps Alpine
This image is representative of the product range
Add 4800 more to save $998.40
View bulk pricing optionsSubtotal (1 box of 2400 units)*
$19,948.80
(exc. GST)
$21,943.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 February 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 2400 - 2400 | $8.312 | $19,948.80 | - |
| 4800 - 7200 | $8.104 | $19,449.60 | $998.40 |
| 9600 + | $7.979 | $19,149.60 | $3,196.80 |
*price indicative
- RS Stock No.:
- 172-8116
- Mfr. Part No.:
- RK1631210AY7
- Brand:
- Alps Alpine
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Product Type | Carbon Film Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 2 | |
| Shaft Diameter | 6mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.1W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 12mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 6 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Length | 12.1mm | |
| Height | 24.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 20.5mm | |
| Actuator Type | Round Shaft | |
| Mounting Hole Diameter | 7.35 mm | |
| Tolerance ± | 20% | |
| Series | RK163 | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Product Type Carbon Film Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 2 | ||
Shaft Diameter 6mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.1W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 12mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 6 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Length 12.1mm | ||
Height 24.8mm | ||
Standards/Approvals RoHS | ||
Depth 20.5mm | ||
Actuator Type Round Shaft | ||
Mounting Hole Diameter 7.35 mm | ||
Tolerance ± 20% | ||
Series RK163 | ||
- COO (Country of Origin):
- JP
RK163 Potentiometer
Need potentiometer knobs?
Supplied with
Related links
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK1631110TWA
- Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK1631110TV9
- Alps Alpine RK163 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK163 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK163 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel, RK1631110TV6
- Alps Alpine RK163 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK1631110TV7
