Alps Alpine RK27 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, RK27112A00CF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

$18,114.50

(exc. GST)

$19,926.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 500$36.229$18,114.50
1000 - 1500$35.324$17,662.00
2000 +$34.78$17,390.00

*price indicative

RS Stock No.:
172-7723
Mfr. Part No.:
RK27112A00CF
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Product Type

Carbon Film Potentiometer

Maximum Resistance

50kΩ

Number of Gangs

2

Shaft Diameter

6mm

Packaging

Bulk

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Pin Count

6

Adjustment Type

Side

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

88.35mm

Depth

24.5mm

Height

28.5mm

Tolerance ±

20%

Actuator Type

Round Shaft

Mounting Hole Diameter

9 mm

Series

RK27

COO (Country of Origin):
JP

27mm Dual Potentiometers


Brought to you by Alps, RK27 Series of dual potentiometers are a high quality with a rugged construction and smooth operation. The RK27 Series potentiometer is particularly suitable for professional hi-fi equipment.

Features and Benefits:


• PCB or panel mountable

• End slotted metal shaft

• Metal mounting nut and washer supplied

• Motor voltage: 4 → 6Vdc

• Motor current at end slip: 150mA at 4.5Vdc

• Gang error -60dB → 0dB = 2dB max.

• Rotational life of 15000 Cycles

• Mounting bush M9 L7

Note

Models RK1681□ / MG0 and RK2711□MC0 are Motor driven

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy