Tokyo Cosmos Electric 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B503
- RS Stock No.:
- 253-7743
- Mfr. Part No.:
- RV16YN10S B503
- Brand:
- Tokyo Cosmos Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-7743
- Mfr. Part No.:
- RV16YN10S B503
- Brand:
- Tokyo Cosmos Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tokyo Cosmos Electric | |
| Potentiometer Type | Rotary | |
| Product Type | Carbon Film Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.1W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tokyo Cosmos Electric | ||
Potentiometer Type Rotary | ||
Product Type Carbon Film Potentiometer | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.1W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tokyo Cosmos Electric RV16Y series carbon film potentiometer has shaft length of 10 mm. The diameter is 16 mm.
The maximum resistance between the output terminals is 50 kΩ
Power rating of the product is 0.1 w
This potentiometer has 1 gang
Related links
- Tokyo Cosmos Electric 500 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B504
- Tokyo Cosmos Electric 5 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B502
- Tokyo Cosmos Electric 200 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B204
- Tokyo Cosmos Electric 2 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B202
- Tokyo Cosmos Electric 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YP10S B503
- Tokyo Cosmos Electric 1 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B102
- Tokyo Cosmos Electric 500 Ω Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B501
- Tokyo Cosmos Electric 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B104
