Tokyo Cosmos Electric 500 Ω Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B501
- RS Stock No.:
- 253-7741
- Mfr. Part No.:
- RV16YN10S B501
- Brand:
- Tokyo Cosmos Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-7741
- Mfr. Part No.:
- RV16YN10S B501
- Brand:
- Tokyo Cosmos Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tokyo Cosmos Electric | |
| Product Type | Carbon Film Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 500Ω | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.1W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tokyo Cosmos Electric | ||
Product Type Carbon Film Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 500Ω | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.1W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tokyo Cosmos Electric RV16Y series carbon film potentiometer has shaft length of 10 mm. The diameter is 16 mm.
The maximum resistance between the output terminals is 500 Ω
Power rating of the product is 0.1 w
This potentiometer has 1 gang
Related links
- Tokyo Cosmos Electric 500 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B504
- Tokyo Cosmos Electric 1 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B102
- Tokyo Cosmos Electric 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B104
- Tokyo Cosmos Electric 1 mΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B105
- Tokyo Cosmos Electric 5 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B502
- Tokyo Cosmos Electric 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B503
- Tokyo Cosmos Electric 200 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B204
- Tokyo Cosmos Electric 2 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B202
