Tokyo Cosmos Electric 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YP10S B503

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-7753
Mfr. Part No.:
RV16YP10S B503
Brand:
Tokyo Cosmos Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Tokyo Cosmos Electric

Product Type

Carbon Film Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.1W

Standards/Approvals

No

COO (Country of Origin):
CN
The Tokyo Cosmos Electric RV16Y series carbon film potentiometer has shaft length of 10 mm. The diameter is 16 mm.

The maximum resistance between the output terminals is 50 Ω

Power rating of the product is 0.1 w

This potentiometer has 1 gang

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy