Tokyo Cosmos Electric 1 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B102

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-7734
Mfr. Part No.:
RV16YN10S B102
Brand:
Tokyo Cosmos Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Tokyo Cosmos Electric

Product Type

Carbon Film Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.1W

Standards/Approvals

No

COO (Country of Origin):
CN
The Tokyo Cosmos Electric RV16Y series carbon film potentiometer has shaft length of 10 mm. The diameter is 16 mm.

The maximum resistance between the output terminals is 1 kΩ

Power rating of the product is 0.1 w

This potentiometer has 1 gang

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy