Bourns 3382 100 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, Surface, 3382G-1-103G
- RS Stock No.:
- 246-3118
- Distrelec Article No.:
- 301-56-538
- Mfr. Part No.:
- 3382G-1-103G
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.98
(exc. GST)
$2.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 637 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $1.98 | - |
| 20 - 49 | $1.96 | 1% |
| 50 - 99 | $1.93 | 2% |
| 100 - 499 | $1.91 | 3% |
| 500 + | $1.88 | 5% |
*price indicative
- RS Stock No.:
- 246-3118
- Distrelec Article No.:
- 301-56-538
- Mfr. Part No.:
- 3382G-1-103G
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 4mm | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Mount Type | Through Hole, Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Length | 11mm | |
| Height | 14.9mm | |
| Series | 3382 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 4mm | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Mount Type Through Hole, Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Length 11mm | ||
Height 14.9mm | ||
Series 3382 | ||
- COO (Country of Origin):
- TW
The Bourns rotary position sensor mainly used in applications such as volume control on audio equipment's, motion controllers, dishwasher control systems and automotive temperature range. It has standard resistance range from 2.5K to 100K ohms.
One million rotational cycles
Thin profile
RoHS compliant*
- RS Stock No. 2741145
- Mfr. Part No. 187032 M30C-FR100K
Each
$162.62
- RS Stock No. 1348162
- Mfr. Part No. PTL01-15R0-103B1
Each (In a Tray of 240)
$5.586
- RS Stock No. 2247361
- Mfr. Part No. LPCPA002
Each
$180.97
- RS Stock No. 2692400
- Mfr. Part No. PDB081-P11-104A3
Each
$1.66
Related links
- Bourns 3382 100 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, Surface
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PTV09A-4020U-B103
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PTV09A-4025F-B103
- Bourns 3382 100 kΩ Rotary Potentiometer Surface Mount, 3382G-2-104G
- Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTR90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole











