Bourns PTR90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, PTR901-2015K-B103
- RS Stock No.:
- 167-0103
- Mfr. Part No.:
- PTR901-2015K-B103
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 117 units)*
$397.92
(exc. GST)
$437.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 234 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 117 - 468 | $3.401 | $397.92 |
| 585 + | $3.06 | $358.02 |
*price indicative
- RS Stock No.:
- 167-0103
- Mfr. Part No.:
- PTR901-2015K-B103
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 15mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 50°C | |
| Length | 13.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 7.05mm | |
| Height | 14.8mm | |
| Actuator Type | Knurled Shaft | |
| Series | PTR90 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 15mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 50°C | ||
Length 13.9mm | ||
Standards/Approvals RoHS | ||
Depth 7.05mm | ||
Height 14.8mm | ||
Actuator Type Knurled Shaft | ||
Series PTR90 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
PTR90 Series 9mm Single Turn Linear Rotary Potentiometer with Rotary Switch
PTR90 series 9mm linear rotary potentiometer with rotary switch, a carbon element, an audio taper option and a tracking error within 3 dB. This PTR90 series 9mm potentiometer has a 15mm metal knurled shaft. Typical applications for this PTR90 series linear rotary potentiometer include audio/TV sets, automotive sound systems, amplifiers, mixers, drum machines, synthesizers, DJ equipment, multimedia sound systems and portable electronics.
Related links
- Bourns PTR90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, PTR901-2015K-B103
- Bourns PTD90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTD90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTD901-2015K-B103
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PTV09A-4020U-B103
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PTV09A-4025F-B103
- Bourns PTV09 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns PTV 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
