Bourns 3382 100 kΩ Rotary Potentiometer Surface, 3382G-2-104G
- RS Stock No.:
- 770-3157
- Mfr. Part No.:
- 3382G-2-104G
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 770-3157
- Mfr. Part No.:
- 3382G-2-104G
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 3.2mm | |
| Packaging | Tape & Reel | |
| Power Rating | 0.05W | |
| Mount Type | Surface | |
| Termination Style | Tab | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Length | 11mm | |
| Series | 3382 | |
| Tolerance ± | 30% | |
| Mounting Hole Diameter | 5.8 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 3.2mm | ||
Packaging Tape & Reel | ||
Power Rating 0.05W | ||
Mount Type Surface | ||
Termination Style Tab | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Length 11mm | ||
Series 3382 | ||
Tolerance ± 30% | ||
Mounting Hole Diameter 5.8 mm | ||
- COO (Country of Origin):
- TW
12 mm Rotary Position Sensor - 3382 Series
The 3382 Series thin profile, 12mm Square rotary position sensors are designed to be dust proof and have a rotational life of one million rotational cycles.
Range of resistance values
Surface mount or through-hole options
D-slot rotor
Low profile
Electrical Angle: 330°
Independent Linearity: ±2%
1,000,000 rotational cycles
Lead free board process compatible*
Applications for the 3382 series rotary position sensor include: General Electronics; Robotics; White Goods
General Electronics:
Portable electronic equipment
Digital cameras
Industrial equipment and controls
Volume control on audio equipment
Onboard control panel
Operating mode adjustment
Robotics:
Detection of robot joint angles
Joystick controllers
Motor wheelchair
Motion controllers
Automation systems for motion and control functions
White Goods:
Mechanical compartment systems for home appliances
Kitchen clapboard opening systems
Dishwasher control systems
Detection of Air conditioner damper angles
Washer and dryer control systems
In-wall temperature control systems
Motherboard control for heating systems
Note
Refer to Bourns recommendations for soldering and cleaning processes in the Library of the Bourns website, http://www.bourns.com/
- RS Stock No. 2463118
- Mfr. Part No. 3382G-1-103G
Each
$1.98
- RS Stock No. 5220631
- Mfr. Part No. 3310Y-001-104L
Each
$5.85
- RS Stock No. 7377726P
- Mfr. Part No. PDB182-K220K-104B
Each (Supplied in a Box)
$4.52
- RS Stock No. 5220669
- Mfr. Part No. 3310Y-001-203L
Each
$5.91
Related links
- Bourns 3382 100 kΩ Rotary Potentiometer Surface Mount
- Bourns 3382 100 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, Surface
- Bourns 3382 100 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole 3382G-1-103G
- Bourns 3382 10 kΩ Rotary Potentiometer Through Hole
- Bourns 3382 10 kΩ Rotary Potentiometer Through Hole, 3382H-1-103
- Potentiometers
- 50000 Ω Surface Mount 0.125 W Bourns, 3313
- 500 Ω Surface Mount 0.25 W Top Adjust Bourns, PVG5












