Nidec Components M-1305 10 kΩ Rotary Wirewound Potentiometer 5-Turns 1-Gang, M-1305 5K

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 5 units)*

$177.09

(exc. GST)

$194.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
5 - 20$35.418$177.09
25 - 95$33.802$169.01
100 +$32.518$162.59

*price indicative

RS Stock No.:
244-4030
Mfr. Part No.:
M-1305 5K
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Wirewound Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

5

Power Rating

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

M-1305

Tolerance ±

5%

The NIDEC COPAL ELECTRONICS M series multiturn turn type wire wound potentiometer, series line up includes products ranging from 3 to 10 turns.

RoHS compliant

Protection class rating of IP40

Cost effective in house comparison

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy