TE Connectivity 19 mm Knob Diameter Black Potentiometer Knob for 3.17 mm Shaft Screw Fix, PKES60B1/8

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$6.75

(exc. GST)

$7.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,100 unit(s) shipping from 09 November 2026
  • Plus 75 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.75-
10 - 24$6.434%
25 - 49$6.129%
50 - 249$5.8113%
250 +$5.5218%

*price indicative

RS Stock No.:
782-1217
Mfr. Part No.:
PKES60B1/8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer Knob

Shaft Size

3.17mm

Shaft Type

Screw Fix

Knob Diameter

19 mm

Knob Height

11.9mm

Indicator Colour

White

For Use With

Potentiometer

Colour

Black

Standards/Approvals

RoHS

Material

Phenolic

Knob Type

Grub Screw

TE Knob series PKES


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy