Alps Alpine RK097 50 kΩ Rotary Potentiometer 1-Turns Panel Mount, Through Hole, RK097122200G
- RS Stock No.:
- 172-6404
- Mfr. Part No.:
- RK097122200G
- Brand:
- Alps Alpine
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-6404
- Mfr. Part No.:
- RK097122200G
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Logarithmic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Length | 42.05mm | |
| Series | RK097 | |
| Actuator Type | Knob Shaft | |
| Mounting Hole Diameter | 1 mm | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Logarithmic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Length 42.05mm | ||
Series RK097 | ||
Actuator Type Knob Shaft | ||
Mounting Hole Diameter 1 mm | ||
- COO (Country of Origin):
- JP
6mm Metal Shaft Multi-ganged
6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances
Related links
- Alps Alpine RK097 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK0971110702
- Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns Panel Mount, Through Hole
- Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09711110EL
- Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns Panel Mount RK09712200HA
- Alps Alpine RK097 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK097 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK0971110700
- Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK097111030X
