Vishay 249 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,100.95

(exc. GST)

$1,211.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 150 unit(s), ready to ship from another location

Units
Per unit
Per Box*
Saving
50 - 200$22.019$1,100.95-
250 +$19.817$990.8510%

*price indicative

RS Stock No.:
167-9588
Mfr. Part No.:
249BBHS0XB25103KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

3.18mm

Packaging

Box

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

19.1mm

Adjustment Type

Side

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Height

12.7mm

Depth

12.7mm

Length

30.05mm

Standards/Approvals

RoHS, CECC, IEC

Series

249

Mounting Hole Diameter

6.35 mm

Actuator Type

Slotted Shaft

Tolerance ±

10%

12·7mm 249 Series


Panel and PCB mountable

Space saving short body (7.6mm)

Lightweight

Fully insulated body and bush

Supplied with

metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy