Vishay 249 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-9589
Mfr. Part No.:
249BBHS0XB25253KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

25kΩ

Shaft Diameter

3.18mm

Number of Gangs

1

Number of Turns

1

Packaging

Box

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

19.1mm

Adjustment Type

Side

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

12.7mm

Standards/Approvals

RoHS, CECC, IEC

Height

12.7mm

Length

30.05mm

Tolerance ±

10%

Actuator Type

Slotted Shaft

Mounting Hole Diameter

6.35 mm

Series

249

12·7mm 249 Series


Panel and PCB mountable

Space saving short body (7.6mm)

Lightweight

Fully insulated body and bush

Supplied with

metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy