Bourns 82 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 82A1D-A24-BA0/186L
- RS Stock No.:
- 167-5482
- Mfr. Part No.:
- 82A1D-A24-BA0/186L
- Brand:
- Bourns
This image is representative of the product range
Add 225 more to save $665.10
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$1,330.20
(exc. GST)
$1,463.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 45 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 45 - 180 | $29.56 | $1,330.20 | - |
| 225 + | $26.604 | $1,197.18 | $665.10 |
*price indicative
- RS Stock No.:
- 167-5482
- Mfr. Part No.:
- 82A1D-A24-BA0/186L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 500kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Tray | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | J-Hook | |
| Shaft Length | 19mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 15.88mm | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 10% | |
| Mounting Hole Diameter | 9.525 mm | |
| Series | 82 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 500kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Tray | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style J-Hook | ||
Shaft Length 19mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 15.88mm | ||
Actuator Type Round Shaft | ||
Tolerance ± 10% | ||
Mounting Hole Diameter 9.525 mm | ||
Series 82 | ||
- COO (Country of Origin):
- MX
Vintage Premium Guitar Potentiometer - 82 Series
Related links
- Bourns 82 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 82 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 82A1D-A24-BA0/186L
- Bourns 82 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 82 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 82A1D-Z28-BA0/255L
- Bourns 82 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 82Z1D-Z33-BA0/754L
- Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 6574 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 95 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
