Bourns 82 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 82A1D-A24-BA0/186L

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save -

View bulk pricing options

Subtotal (1 unit)*

$47.49

(exc. GST)

$52.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$47.49-
12 - 22$47.10-
23 +$46.601%

*price indicative

Packaging Options:
RS Stock No.:
770-3191
Mfr. Part No.:
82A1D-A24-BA0/186L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

500kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Packaging

Tray

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

J-Hook

Shaft Length

19mm

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

15.88mm

Tolerance ±

10%

Mounting Hole Diameter

9.525 mm

Series

82

Actuator Type

Round Shaft

COO (Country of Origin):
MX

Vintage Premium Guitar Potentiometer - 82 Series


The 82 Series Vintage Guitar Potentiometers were originally released in the late 1970’s for electric guitars and bass guitars. Finding their way into specialist guitar shops, the 82 Series potentiometers were quickly recognised by musicians for having superior performance qualities. Known as the "square blue pot," the 82 series has proven reliability, with some musicians noting that they still have the original guitar potentiometers in their instruments.

The Model 82 Vintage Guitar Potentiometer is available in standard bushing or long bushing format for through-body mounting.

Plain or knurled shaft option

Standard audio taper

Conductive polymer element

Very low noise

Single-turn

Long rotational life

10% TR tolerance

250K and 500K resistances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy