Bourns PTV09 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, PTV09A-4020F-B104

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $5.20

View bulk pricing options

Subtotal (1 tray of 100 units)*

$105.10

(exc. GST)

$115.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
Saving
100 - 100$1.051$105.10-
200 - 300$1.025$102.50$5.20
400 +$1.009$100.90$16.80

*price indicative

RS Stock No.:
167-4694
Mfr. Part No.:
PTV09A-4020F-B104
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

100kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Tray

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

20mm

Minimum Operating Temperature

-10°C

Pin Count

3

Maximum Operating Temperature

50°C

Length

9.8mm

Standards/Approvals

RoHS

Series

PTV09

Actuator Type

Flatted Shaft

Tolerance ±

20%

COO (Country of Origin):
CN

PTV09 Series 9mm Rotary Linear Potentiometers


PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.

Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.

Insulated shaft

Snap-in clip

Centre detent option

Note

Horizontal/Rear Mount

Each
$1.73
Each (In a Tray of 100)
$0.899
Each
$1.36
Each (Supplied in a Bag)
$1.36

Related links