Bourns 54 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 54CAD-E28-B13/P50L
- RS Stock No.:
- 161-6908
- Mfr. Part No.:
- 54CAD-E28-B13/P50L
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tray of 45 units)*
$1,539.63
(exc. GST)
$1,693.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 45 - 180 | $34.214 | $1,539.63 |
| 225 + | $30.792 | $1,385.64 |
*price indicative
- RS Stock No.:
- 161-6908
- Mfr. Part No.:
- 54CAD-E28-B13/P50L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 3.18mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Adjustment Type | Side | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 13.24mm | |
| Height | 19.59mm | |
| Standards/Approvals | RoHS | |
| Length | 24.13mm | |
| Series | 54 | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 20% | |
| Mounting Hole Diameter | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 3.18mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Adjustment Type Side | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Depth 13.24mm | ||
Height 19.59mm | ||
Standards/Approvals RoHS | ||
Length 24.13mm | ||
Series 54 | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 20% | ||
Mounting Hole Diameter 6.35 mm | ||
- COO (Country of Origin):
- MX
1/2" (12.5 mm) Panel Control w/Push-Pull Switch - 54 Series
Related links
- Bourns 54 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 54CAD-E28-B13/P50L
- Bourns 54 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 54 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 54AAD-C28-B13/P50L
- Bourns 3310 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 3310 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 3310 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 3310 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 3310 200 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
