Bourns 3310 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 3310C-001-502L

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $83.50

View bulk pricing options

Subtotal (1 tube of 50 units)*

$167.10

(exc. GST)

$183.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$3.342$167.10-
250 +$3.008$150.40$83.50

*price indicative

RS Stock No.:
167-3511
Mfr. Part No.:
3310C-001-502L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

3.18mm

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel

Termination Style

PC Pin

Shaft Length

12.7mm

Minimum Operating Temperature

-40°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

125°C

Length

17.88mm

Standards/Approvals

RoHS

Actuator Type

Slotted Shaft

Series

3310

Tolerance ±

20%

9mm 3310C Series In-Line Pin


Compact package - saving board and panel space

Sealed to withstand immersion board washing

Moulded body with built-in standoffs, Panel and PCB mountable

Plastic bushing and plastic shaft. Supplied with metal lock washer and nut

Temperature -55 to +125 °C

Each
$4.79
Each (In a Tube of 50)
$3.244
Each
$5.95
Each
$4.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy