Bourns 3852 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3852A-282-252AL
- RS Stock No.:
- 161-6877
- Mfr. Part No.:
- 3852A-282-252AL
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$630.14
(exc. GST)
$693.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 180 unit(s) shipping from 16 November 2026
- Plus 270 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 - 180 | $14.003 | $630.14 |
| 225 + | $12.603 | $567.14 |
*price indicative
- RS Stock No.:
- 161-6877
- Mfr. Part No.:
- 3852A-282-252AL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2.5kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -1°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 9.53mm | |
| Series | 3852 | |
| Mounting Hole Diameter | 9.525 mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 2.5kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -1°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 9.53mm | ||
Series 3852 | ||
Mounting Hole Diameter 9.525 mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
Bourns 3852A Series
Bourns 3852A series single-turn cermet potentiometers featuring linear tapers and good resolution. Suitable for a wide range of applications.
High power rating (2W @ 70°C)
Metal bush and shaft
Tolerance ±10%
Rotation 260°
Operating Temperature: -1 to +125°C
Related links
- Bourns 3852 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3852A-282-252AL
- Bourns 3852 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 3852 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3852A-282-103AL
- Bourns 3852 1 mΩ Linear Potentiometer 1-Gang Bush
- Bourns 3852 1 mΩ Linear Potentiometer 1-Gang Bush, 3852A-282-102AL
- Bourns 3852 1 mΩ Linear Potentiometer 1-Gang Bush, 3852A-282-502AL
- Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 95 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
